NXP

Industrial HMI and Industrial Control Solutions

NXP control and network processor solutions are engineered to meet the challenging safety, security and reliability requirements of manufacturing, processing and critical infrastructure facilities. The safe and secure systems withstand hacking, cloning, tampering and soft errors in harsh environments typical of manufacturing or processing facilities
  • Communicate with real-time deterministic protocols
  • Ruggedized for harsh environment
Industrial HMI and Industrial Control Solutions

Industrial Human Machine Interface:

NXP offers MCUs, processors, sensors and reference platforms to drive the majority of display and interface types:

  • Light emitting diode (LED) backlight
  • Liquid crystal display (LCD) with SXGA, WXGA, XGA, WSVGA, SVGA, WVGA, VGA, WQVGA and QVGA resolution
  • Monochrome or colour display
  • Segment, character or graphics display
  • Touchscreen control
  • Video scalar control
  • Audio input and output
  • Sensors

Industrial Human Machine Interface

View Product Range

Programmable logic control:

A programmable logic controller (PLC) controls machines and processes with fast, deterministic operation to manage functions such as:

  • Logic
  • Sequencing
  • Timing
  • Counting
  • Arithmetic algorithms

It communicates with end nodes using current/voltage loops, fieldbus or industrial Ethernet communications protocols.
Factory automation equipment is ruggedly constructed for fanless operation in a harsh industrial environment.

Programmable logic control

View Product Range

Input-output (I/O) control

An input-output (I/O) controller connects to sensors and controls actuators in a factory or process environment.
It communicates with multiple end nodes using multiple binary and analog input/outputs such as current/voltage loops, fieldbus or industrial Ethernet communications protocols.
Intrinsically safe systems connect via 4 to 20 mA current loops, level translation and optical isolation.
The control processor is typically an 8-bit or 32-bit processor with up to 100 DMIPS of performance.

Input-output (I/O) control

View Product Range

Process Control, Temperature control

A process controller or temperature controller connects to sensors, actuators and switches to control industrial processing parameters such as temperature, pressure, flow and fluid level.
It communicates with multiple end nodes using binary and analog inputs/outputs such as current or voltage loops.
Intrinsically safe systems connect via 4 to 20 mA current loops, level translation and optical isolation to avoid spark.
Wireless systems require greater than a 2-year battery life.
The control processor is typically an 8-bit or 32-bit processor with up to 100 DMIPS of performance.

Process Control, Temperature control

View Product Range
ProductFeaturesHMII/O ControlPLCProcess Control
Controller Area Network (CAN)
MC33897Single-wire CAN PHYTrueTrueTrueTrue
MC33901High Speed CAN I/FTrueTrueTrueTrue
MC34901High Speed CAN I/F  True 
IEE 802.15.4 Transceivers
MC132132.4 GHz Wireless Transceiver with MC9S08GT MCU TrueTrueTrue
MCU & MPU
i.MX25732-Bit MCU, SVGA, ETH, CAN, 400 MHz, <1W True True
i.MX28454 MHz ARM9®, SVGA, 10/100 ETH, CAN, PMU, <1WTrue  True
i.MX357WVGA, 2-D/3-D graphics, ETH, CAN, 532 MHz, <1WTrue  True
i.MX6D: DUAL1.2 GHz ARM® Cortex™-A9, dual-core, 2x4XGA, 64-bit memory bus, graphics, video, 10/100/1000 ETH, CAN, PCIe, PMUTrue   
i.MX6DL: DUALLITE1 GHz ARM® Cortex™-A9, dual-core, 2xWXGA, graphics, video, 64-bit memory bus, 10/100/1000 ETH, CAN, PCIe, PMUTrue   
i.MX6Q: QUAD2xHD1440, 4 core @ 1.2 GHz, GbE, 2xCAN, <3W True True
i.MX6S: SOLO2xWXGA, 1 core @ 1 GHz, GbE, 2xCAN, <1W True True
Kinetis K6xUp to 180MHz, up to 2 MB flash and 256 KB SRAM, USB 2.0 OTG, CAN, 16bit ADC, Ethernet, Security  TrueTrue
Kinetis KL4xSEG LCD, 48MHz, Up to 256 KB flash, USB 2.0 OTG, FlexIOTrue   
MCF5223X256K Flash, ETH, CAN, 3 x UART, 57 MHz   True
MCF5225X512K Flash, ETH, CAN, 3 x UART, 80 MHz True True
MCF5227X: V2SVGA, CAN, 57 MHzTrue   
MCF5445X: 32bit2xETH, 3 x UART, 410 MIPS True True
MPC5125: 32bitDrives up to WXGA/720p, dual Ethernet, DDR controller, UART, SPI, and CAN, NAND flash controllerTrue   
MPC8308GbE, 632 MIPS, <1.5W True True
MPC8309GbE, 632 MIPS, <1.5W True True
MPC8315E2 x GbE, 800 MIPS, <4W True True
MPC8360E8 x 10/100 or 2 x GbE, 1200 MIPS True  
MPC8377E2 x GbE, 900 MIPS True  
P10202 Core, 3 x GbE, 2760 MIPS  True 
P1022: QorIQSXGA, GbE, 3600 MIPSTrue   
P20202 Core, 3 x GbE, 5500 MIPS  True 
S08LL - 8bitSEG LCD, 16K, low powerTrue   
VF6xx: VybridSVGA, 2x10/100 ETH, 2xCAN, 630 DMIPs+200 DMIPS, <1WTrueTrueTrueTrue
Motor Drive
Kinetis V seriesDesigned for BLDC, PMSM, and ACIM motor control   True
MC34931H-Bridge Brushed DC Motor Driver, 5-28V, 5A, 11kHz   True
MC34932H-Bridge Brushed DC/Stepper Motor Driver, 5-28V, 5A, 11kHz   True
Power Management
MC13892PMU for i.MX35 and i.MX51True   
MC33904System Basis Chip with High-Speed CANTrueTrueTrueTrue
MC34708Power Management and User Interface ICTrue   
MMPF0100I.MX power management IC (PMIC)TrueTrueTrueTrue
Sensors
MMA8451Q14-bit, smart low-power, 3-Axis capacitive micromachined,1.95 to 3.6-volt supply voltage True  
MMA8453Q10-bit, smart low-power, 3-Axis capacitive micromachined,1.95 to 3.6-volt supply voltage  True 
MMA8653FCLow-profile 2 x 2 x 1.0 mm DFN package High sensitivity: 1 mg per LSB  True 
MPR03xTouch Sensor (2-3 pads)TrueTrueTrue 
MPR121Touch Sensor (12 pads)TrueTrueTrue 
MPX5999Pressure Sensor (0 psi/1000 kPA) TrueTrue 
MPXx5004Pressure Sensor (0.57 psi/4 kPA) TrueTrue 
MPXx5050Pressure Sensor (7.5 psi/50 kPA) TrueTrue 
Touch Sensors
FXLC95000CLFirst to market with the sensing hub embedded, +/-2g, 4g, 8g 3-axis digital accelerometer   True
MMA8653FCLow-profile 2 x 2 x 1.0 mm DFN package High sensitivity: 1 mg per LSB   True
MPR03xTouch Sensor (2-3 pads)   True
MPR121Touch Sensor (12 pads)   True
MPX5999Pressure Sensor (150 psi/1000 kPA)   True
MPXx5004Pressure Sensor (0.57 psi/4 kPA)   True
MPXx5050Pressure Sensor (7.5 psi/50 kPA)   True
Voltage Regulator
MC34717Dual Switch-Mode Power Supply (5A, 3.3V)  TrueTrue