You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

FOX6 MEDICAL USB

AC/DC Power Supply, Compact, Medical, 1 Output, 7 W, 5 V, 1.4 A

FOX6 MEDICAL USB - AC/DC Power Supply, Compact, Medical, 1 Output, 7 W, 5 V, 1.4 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FRIWO FRIWO
Manufacturer Part No:
FOX6 MEDICAL USB
Order Code:
2747569
Product Range
FOX6 Series
Technical Datasheet:
FOX6 MEDICAL USB   Datasheet
See all Technical Docs

Product Range Selector (FOX6 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Medical

:
1 Output

:
7W

:
5V

:
1.4A

:
-

:
-

:
-

:
-

:
-

:
Fixed

:
100V AC to 240V AC

:
FOX6 Series

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Friwo FOX series of power supplies are a meticulously designed range designed to meet Department of Energy level VI requirements. The Friwo FOX range offers a range of output voltages ranging from 5V to 48VDC, and is compatible with the FOX interchangeable plug system. Power consumption while idle is low, and the running efficiency offers some of the highest in its class. The Friwo FOX series comes equipped with industry standard protection features, such as short circuit, overload & overvoltage. Supplied with 2 interchangeable mains plugs for use in UK, Europe.
  • 4th Edition Medical Standard
  • Overload Protection
  • Over Voltage Protection
  • Continuously Short Circuit Proof
  • MTBF 200,000 Hours
  • IEC60601-1, EN55032, EN60601-1-2
  • Approved EU, USA and Aus
  • Safety Class II

Applications

Industrial, Instrumentation, Medical

7 In stock Need more?

7 available for 4 - 6 business days delivery

Rs.2,371.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,371.56
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.2,304.75
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.2,241.61
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.2,211.32
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.2,153.13
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange