You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

FOXD30 5V

AC/DC Power Supply, Desktop, ITE, 1 Output, 25 W, 5 VDC, 5 A

FOXD30 5V - AC/DC Power Supply, Desktop, ITE, 1 Output, 25 W, 5 VDC, 5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FRIWO FRIWO
Manufacturer Part No:
FOXD30 5V
Order Code:
2747588
Product Range
FOX30 Series
Technical Datasheet:
FOXD30 5V   Datasheet
See all Technical Docs

Product Range Selector (FOX30 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
25W

:
5VDC

:
5A

:
-

:
-

:
IEC C8

:
-

:
-

:
Fixed

:
100V AC to 240V AC

:
FOX30 Series

:
Mains Plug Sold Separately

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • Efficiency Level VI
  • Overload Protection
  • Over Voltage Protection
  • Continuously Short Circuit Proof
  • MTBF 200,000 Hours
  • IEC60950, EN55024, EN55032
  • Approved EU, USA and Aus
  • Safety Class II

Applications

Industrial, Instrumentation

19 In stock Need more?

6 available for 3 - 5 business days delivery
13 available for 4 - 6 business days delivery

Rs.5,219.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.5,219.41
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange