You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SK-TSC-1127-SB - 

Evaluation Module, FMA1127 Touch Sensor Controller, 12 Touch Input Channels, 6 Digital I/Os

SK-TSC-1127-SB - Evaluation Module, FMA1127 Touch Sensor Controller, 12 Touch Input Channels, 6 Digital I/Os

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FUJITSU FUJITSU
Manufacturer Part No:
SK-TSC-1127-SB
Order Code:
1832002
Technical Datasheet:
SK-TSC-1127-SB   Datasheet
See all Technical Docs

Product Overview

SK-TSC-1127-SB starter kit allows easy evaluation of the FMA1127 touch sensor controller. The FMA1127 low power, compact, flexible touch sensor controller converts capacitance generated between the human body and a conductive touch pad to digital data without any analog Signal Processing. It features a slider consisting of eight capacitive touch elements as well as four single buttons. The kit uses an SK-16FX-EUROSCOPE Starter Kit (ordered separately) holding the 16FX MB96F348 MCU as host platform, so that the user can easily develop TSC applications using the EUROSCOPE debugging environment. Alternatively, the touch board can be connected to the EVALB1127 TSC Tuning Kit (ordered separately). The TSC touch board is connected using a 10 pole ribbon cable which holds the power supply lines, the I2C connection as well as reset and interrupt lines. It can be connected either to the Starter Kit using the included adapter board (ADA-16FX-TSC-LCD) or to the TSC Tuning Kit EVALB1127.
  • FMA1127DC-30S touch sensor controller (SOP30) with 12 touch input channels and 6 digital I/Os
  • Slider (eight elements)
  • Four buttons
  • Six LEDs
  • 10 pin connector for I2C and interrupt signals, pin compatible with EVALB1127 tuning kit
  • Completely flat front surface for easy mounting to different front panels
  • Adapter board (ADA-16FX-TSC-LCD) to connect to SK-16FX-EUROSCOPE (not included)
  • Connector for parallel LC Display (on ADA-16FX-TSC-LCD)
  • 3.3V to 5V operation

Applications

Sensing & Instrumentation, Portable Devices, Consumer Electronics

Contents

SK-TSC-1127S-SB touch board with FMA1127, ADA-16FX-TSC-LCD, 10 pin ribbon cable, Three FMA1127DC-30S sample.

Warnings

This evaluation system must only be used for test applications in an evaluation laboratory environment.

Product Information

:
Sensor
:
Fujitsu
:
FMA1127
:
Touch Screen Controller
:
Touch Board SK-TSC-1127S-SB, ADA-16FX-TSC-LCD, 10-pin Ribbon Cable, 3xFMA1127DC-30S Sample
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Contact me when back in stock

Rs.12,833.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.12,833.62