You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GCT (GLOBAL CONNECTOR TECHNOLOGY) USB2066-05-RBHM-15-STB-00-01-A

USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle

GCT (GLOBAL CONNECTOR TECHNOLOGY) USB2066-05-RBHM-15-STB-00-01-A
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
USB2066-05-RBHM-15-STB-00-01-A
Order Code:
3873312
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
USB2066 Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (USB2066 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mini USB Type B

:
USB 2.0

:
Receptacle (View Associated Connectors)

:
5Ways

:
Surface Mount

:
Right Angle

:
Phosphor Bronze

:
Gold Plated Contacts

:
USB2066 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 4/3/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Rs.37.28

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 750 Minimum: 750
  • 750+
  • 1500+
  • 3750+
  • 5250+
  • 18750+
Quantity Price Your Price
 
 
750+ Rs.37.28
Promotional price
Contract Price
Web only price
Web only contract price
 
1500+ Rs.33.32
Promotional price
Contract Price
Web only price
Web only contract price
 
3750+ Rs.31.33
Promotional price
Contract Price
Web only price
Web only contract price
 
5250+ Rs.30.34
Promotional price
Contract Price
Web only price
Web only contract price
 
18750+ Rs.27.96
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --