You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GCT (GLOBAL CONNECTOR TECHNOLOGY) USB3100-30-A

USB Connector, Micro USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle

GCT (GLOBAL CONNECTOR TECHNOLOGY) USB3100-30-A
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
USB3100-30-A
Order Code:
2443126
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
USB3100 Series
Technical Datasheet:
USB3100-30-A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (USB3100 Series)

See all from this product range

Product Overview

The USB3100-30-A is a 5-contact surface mount type B Micro USB 2.0 Horizontal Receptacle has 30µinch gold plated copper alloy contact terminal with black UL94V-0 LCP housing and stainless steel metallic shell. The USB3100 series connector has side entry type, top mount position, mating face lead in and without shell stake. It is also known as micro USB reverse type connector.
  • No locating peg
  • 2.47mm Profile
  • 1.0A Signal (pins 2, 3, 4), 1.8A power (pins 1, 5) current rating
  • 100V Voltage rating
  • 30mR Maximum contact resistance
  • 1000MR Minimum insulation resistance
  • 500VAC for one minute Dielectric withstanding voltage
  • 10000 Cycles durability

Applications

Industrial, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micro USB Type B

:
USB 2.0

:
Receptacle (View Associated Connectors)

:
5Ways

:
Surface Mount

:
Right Angle

:
Copper Alloy

:
Gold Plated Contacts

:
USB3100 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2443125 Check stock

Available for back order

More stock available to supplier lead times which is approximately 26/2/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Rs.31.18

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1500 Minimum: 1500
  • 1500+
  • 3000+
  • 9000+
Quantity Price Your Price
 
 
1500+ Rs.31.18
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ Rs.29.60
Promotional price
Contract Price
Web only price
Web only contract price
 
9000+ Rs.27.23
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1500 (Cut Tape 2443125) x 32.56 = Rs.48,840.00
Total Price: Rs.48,840.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
1500 (Reel 2443126) x 31.18 = Rs.46,770.00
Total Price: Rs.46,770.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2443125
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.