You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LFM-101 3 DIOPTER

Lamp, Magnifying, 22W, 230V, G10q, 3 Diopter, 1m Adjustable Arm, White, EU/UK Plug

LFM-101 3 DIOPTER - Lamp, Magnifying, 22W, 230V, G10q, 3 Diopter, 1m Adjustable Arm, White, EU/UK Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LFM-101 3 DIOPTER
Order Code:
2285232
See all Technical Docs

Product Information


:
Bench/Desktop

:
1.05m

:
Industrial Applications

:
3 Dioptre

:
-

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LFM025987 is a Light­weight Illuminated Magnifier with steel arm, plastic covers, plastic shade. The low heat output of the lamp and the versatility and robust construction of LFM-series makes it a great tool at a very competitive cost. The magnifying head is made of ABS polymer, combining a light weight design with high impact strength. The energy saving circular fluorescent lamp provides a high light-output with a minimum of heat. Standard version with 3 dioptre lens and table clamp.
  • Magnetic ballast
  • Parallel, three-pivot arm

Applications

Lighting

Associated Products

Compare Selected

No Longer Manufactured

Rs.24,926.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.24,926.94
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ Rs.24,750.79
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.