You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LFM LED 5 DIOPTER - 

Magnifying Lamp, LED, 5 Dioptre Magnification, 100cm Arm Length, Euro/UK Plug

LFM LED 5 DIOPTER - Magnifying Lamp, LED, 5 Dioptre Magnification, 100cm Arm Length, Euro/UK Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LFM LED 5 DIOPTER
Order Code:
2447943
See all Technical Docs

Product Information

:
Bench/Desktop
:
100cm
:
Visually Impaired And Other Precise Magnification
:
5 Dioptre
:
-
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LFL026272 is a lightweight Illuminated Magnifier with an all metal construction, LED light sources and a flexible spring-balanced arm in the Luxo tradition. The arm provides long reach and maximum vertical and horizontal movement and will always stay in the right position without drifting. The flexibility of the joint between lamp head and arm makes exact positioning easy. The LFM LED is equally well suited for professional use as for use by the visually impaired and others with a need for precise magnification. The lightweight makes it easy to move around. LFM LED is easily mounted with a removable table edge clamp. The ø127mm glass lens is positioned in the middle of a circle of LED light sources. This is the ideal way of illuminating an object, virtually eliminating shadows. LFM LED is supplied with a 5 dioptre glass lens. A cloth cover is provided to protect the lens from dust and to prevent the luminaire from inadvertently turning into a burning glass.
  • Shadow-free magnification
  • 7W One LED module
  • 9.5W Total consumption
  • Plug-in 24V power supply
  • 4000K Colour temperature
  • 80Ra CRI
  • IP20 Protection rating

Applications

Maintenance & Repair

Related Searches

No Longer Manufactured

Rs.29,772.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.29,772.00
 
3+ Rs.25,499.00
 
5+ Rs.24,606.00