You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAG025988

Magnifier Light, Illuminated, 11W Fluorescent, 3.5 Diopter, 1050mm Adjustable Arm, White, EU/UK

MAG025988 - Magnifier Light, Illuminated, 11W Fluorescent, 3.5 Diopter, 1050mm Adjustable Arm, White, EU/UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAG025988
Order Code:
2285233
Technical Datasheet:
MAG025988   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bench/Desktop

:
1.05m

:
Industrial Applications

:
3.5 Dioptre

:
-

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The MAG025988 is an Illuminated Magnifier for people with impaired vision. A very thin, translucent polycarbonate lens frame ensures that eye contact with the object viewed is not lost in transition when switching from magnification to normal viewing and back again. It has a large rectangular lens, 175 x 108mm, which permits comfortable viewing with both eyes. The carefully designed optics projects a high level of light onto the object viewed through the lens. The built-in electronic ballast further improves viewing comfort. It offers instant start and no flickering or stroboscopic effects.
  • Snap-on/snap-off
  • Standard with table clamp
  • Easy to fit
  • IP20 Flammability rating

Applications

Lighting

Associated Products

Compare Selected

3 In stock Need more?

3 available for 4 - 6 business days delivery

Rs.40,698.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.40,698.52
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.