Print Page
Image is for illustrative purposes only. Please refer to product description.
64 In Stock
Need more?
64 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.16,963.760 |
| 2+ | Rs.15,899.200 |
| 5+ | Rs.8,472.600 |
| 10+ | Rs.8,468.840 |
| 25+ | Rs.6,537.960 |
| 50+ | Rs.6,139.790 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.16,963.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part No850-056-0816
Order Code4744888
Product RangeHiPer-D Series 28
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
Contact Termination TypeCrimp
Product RangeHiPer-D Series 28
SVHCTo Be Advised
Technical Specifications
For Use With
Glenair Combo HiPer-D Series 28, M24308 D-Subminiature Connectors
Contact Material
Copper Alloy
Wire Size AWG Max
16AWG
Contact Termination Type
Crimp
SVHC
To Be Advised
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
18AWG
Product Range
HiPer-D Series 28
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0162