You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GP211AFH
Rechargeable Battery, Single Cell, 1.2 V, Nickel Metal Hydride, 2.16 Ah, 4/5AF, Flat Top, 17 mm
- Manufacturer:
- GP BATTERIES GP BATTERIES
- Manufacturer Part No:
- GP211AFH
- Order Code:
- 1842867
- Technical Datasheet:
- GP211AFH Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.2V
- :
- Nickel Metal Hydride
- :
- 2.16Ah
- :
- 4/5AF
- :
- Flat Top
- :
- 17mm
- :
- 43mm
- :
- -
- :
- -
- :
- 1
- :
- 32g
- :
- -
- :
- -
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- No memory effect
- Longer cycle life
- 210mA for 16 hours at 20°C Charging condition
- Average 17mW upon fully charged at 1000Hz internal resistance
- 0 to 40°C Operating temperature range
Applications
Portable Devices
40 In stock
Hazardous Item
There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected. Contact customer care for more info.
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.763.74 | |
10+ | Rs.735.62 | |
25+ | Rs.694.20 | |
100+ | Rs.656.55 | |
500+ | Rs.635.72 |
Pricing is unavailable. Please contact customer services.