You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50D60-01-2-AJN
Rotary Switch, 3 Position, 2 Pole, 60 °, 150 mA, 220 V, 50 Series
- Manufacturer:
- GRAYHILL GRAYHILL
- Manufacturer Part No:
- 50D60-01-2-AJN
- Order Code:
- 2103637
- Product Range
- 50 Series
- Technical Datasheet:
- 50D60-01-2-AJN Datasheet
Product Range Selector (50 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3 Position
- :
- 2 Pole
- :
- 60°
- :
- 150mA
- :
- 220V
- :
- 50 Series
- :
- Non Illuminated
- :
- 200mA
- :
- 28V
Technical Docs (2)
Product Overview
- Positive shaft grounding for EMI/RFI shielding
- Stainless steel shaft, stop blades and nickel-plated steel detent balls
- 20mR Maximum contact resistance
- 1000MR Minimum insulation resistance
Applications
Industrial
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/3/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,746.23 | |
10+ | Rs.1,693.91 | |
25+ | Rs.1,649.96 |
Pricing is unavailable. Please contact customer services.