You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NC-100

Cable Continuity Tester, NETcat Micro, Voice, Data, Video, Twisted Pair STP, UTP & Coaxial

NC-100 - Cable Continuity Tester, NETcat Micro, Voice, Data, Video, Twisted Pair STP, UTP & Coaxial

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GREENLEE GREENLEE
Manufacturer Part No:
NC-100
Order Code:
2785029
Technical Datasheet:
NC-100   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
-

:
150mm

:
70mm

:
33mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The NC-100 from Greenlee Communications is a NETcat® micro digital voice, data and video wiring tester for fast, accurate checking of VDV cables and in-wall wiring. This device verifies the integrity of both twisted (shielded, unshielded) pair and coaxial telecom cables. It uses high speed digital technology to verify wiring continuity and check for the correct allocation of wire pairs, showing the results on a backlit display. Four durable keys select the test and wire tracing modes. A wide range of tracing tone options makes it easy to track and identify high performance category 5/6/7 wiring and the tracing tones are compatible with Greenlee's 200XP noise immunetone probe. An auto-off function helps extend battery life. It features 9V alkaline battery (PP3), icon and seven segment type LCD display, green LED backlight and RJ45 shielded socket, RJ12 6-way socket and F-type threaded female coaxial connectors interface connections.
  • TIA/EIA standard wiring pair verification, detection of common wiring and connector errors
  • Detects shorts, opens, reversed polarity, crossed and split pairs
  • Generates 3 distinct, selectable digital tone patterns for cable tracing and troubleshooting
  • Tracing modes can be adjusted for high performance LAN cables
  • Complete set of connector types standard (telephone, LAN and coax)
  • Nested remote allows end-to-end testing of all wiring types
  • Simple testing of LAN wiring and phone lines, checks for reversed telephone wires
  • Warning of hazardous voltages, 2MR to 3MR (5FTTo 10FT) minimum cable length
  • Operating temperature of 0°C to 50°C
  • Dimensions is 150mm x 70mm x 33mm, weight of 220g including remote unit and battery

Applications

Test & Measurement

Warnings

Do not connect this unit to AC power circuits. Failure to observe this warning could result in severe injury or death.

4 In stock Need more?

4 available for 4 - 6 business days delivery

Rs.11,271.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.11,271.31
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.