You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MDO-2104EG - 

MSO / MDO Oscilloscope, MDO-2000E Series, 4 Channel, 100 MHz, 1 GSPS, 10 Mpts, 3.5 ns

MDO-2104EG - MSO / MDO Oscilloscope, MDO-2000E Series, 4 Channel, 100 MHz, 1 GSPS, 10 Mpts, 3.5 ns
MDO-2104EG - MSO / MDO Oscilloscope, MDO-2000E Series, 4 Channel, 100 MHz, 1 GSPS, 10 Mpts, 3.5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
MDO-2104EG
Order Code:
2930369
Product Range
MDO-2000E Series
Technical Datasheet:
MDO-2104EG   Datasheet
See all Technical Docs

Product Information


:
MDO-2000E Series

:
4 Channel

:
100MHz

:
1GSPS

:
10 Mpts

:
3.5ns

:
WVGA TFT Colour

:
Digital storage oscilloscope, Quick start guide, User manual CD, Power cord.

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MDO-2104EG from GW Instek is a MDO-2000E series 100MHz, 4-channel, digital storage oscilloscope with built-in spectrum analyser and a dual channel 25MHz arbitrary waveform generator. While entering the spectrum mode, MDO-2000E series will display a full screen of frequency domain. Users can input centre frequency, span, start frequency and stop frequency based upon test requirements so as to rapidly and intuitively observe required frequency range that allows users to experience the user interface of a real spectrum analyser. MDO-2000E series frequency domain also includes spectrum trace type settings (normal, max-hold, min-hold and average). Users can freely select various spectrum traces for simultaneous display. Detection method (sample, +peak, -peak and average) can be individually set for each Trace.
  • Rise time is 3.5ns, bandwidth limit is 20MHz, real time sampling rate is 1Gsps
  • 8bit, 1mV to 10V/div resolution, waveform update rate up to 120,000wfms/s
  • 29000 segmented memories, data log function is able to track signal changes up to 1000hours
  • Maximum 1M FFT provides higher frequency domain resolution measurements
  • Offset position from 1mV/div to 20mV/div is ±0.5V, network storage function, mask test function
  • Waveform signal process +, -, ×, ÷, FFT, user defined expression
  • 8" TFT LCD WVGA colour display
  • USB port, Ethernet(LAN) port, go-no go BNC, kensington style lock interface
  • I2C/SPI/UART/CAN/LIN serial bus trigger and decoding function, temperature range from 0°C to 50°C
  • Dimension is 384mm X 208mm X 127.3mm

Applications

Test & Measurement

Contents

Digital storage oscilloscope, Quick start guide, User manual CD, Power cord.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

2 In stock Need more?

2 available for 4 - 6 business days delivery

Rs.170,133.348

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.170,133.348
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.