You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1182L60
TRANSFORMER, TOROID, 120V, 300VA
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1182L60
- Order Code:
- 2546979
- Technical Datasheet:
- 1182L60 Datasheet
Product Range Selector (1182 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 300VA
- :
- 117V, 234V
- :
- 60V, 120V
- :
- Dual Primary, Dual Secondary
- :
- Open
- :
- Chassis Mount
- :
- Wire Leaded
- :
- 124mm
- :
- 47.8mm
- :
- 5A
- :
- 1182 Series
Technical Docs (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/3/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.7,808.99 | |
10+ | Rs.7,652.82 |
Pricing is unavailable. Please contact customer services.