You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1182S15
TRANSFORMER, TOROID, 30V, 300VA
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1182S15
- Order Code:
- 2546982
- Technical Datasheet:
- 1182S15 Datasheet
Product Range Selector (1182 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 300VA
- :
- 117V, 234V
- :
- 15V, 30V
- :
- Dual Primary, Dual Secondary
- :
- Open
- :
- Chassis Mount
- :
- Wire Leaded
- :
- 124mm
- :
- 47.8mm
- :
- 20A
- :
- 1182 Series
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.7,808.99 | |
10+ | Rs.7,652.82 |
Pricing is unavailable. Please contact customer services.