You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1455L1601BU - 

Metal Enclosure, 1455 Series, Extruded With Metal End Panels, Small, Extruded Aluminium, 27.45 mm

1455L1601BU - Metal Enclosure, 1455 Series, Extruded With Metal End Panels, Small, Extruded Aluminium, 27.45 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1455L1601BU
Order Code:
2361593
Product Range
1455 Series
Technical Datasheet:
1455L1601BU   Datasheet
See all Technical Docs

Product Information

:
Small
:
Extruded Aluminium
:
27.45mm
:
103mm
:
160mm
:
IP54
:
Blue
:
-
:
1.2"
:
4.055"
:
6.3"
:
1455 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1455 series enclosures from Hammond are extruded aluminium enclosures with metal end plates suitable for electronic instruments and PCB boards. These enclosures are part of electronic equipments used in any industry for hazardous application.
  • Designed to house PCB boards or for equipment interfacing
  • Sized for standard Eurocards
  • PCB sliding into internal slots extruded in the enclosure body
  • Rugged body constructed from extruded aluminium with 1.5mm thickness
  • Allows easy access to the interior of enclosure

Applications

Industrial, Safety

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 23/9/19

Contact me when back in stock

Rs.2,264.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,264.07
 
5+ Rs.2,175.29
 
10+ Rs.2,093.20
 
25+ Rs.1,946.30