You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1456KK4WHCWW - 

Metal Enclosure, 1456 Series, Sloped Console, Walnut Sides, Instrument, Aluminium, 109.5 mm, 279 mm

1456KK4WHCWW - Metal Enclosure, 1456 Series, Sloped Console, Walnut Sides, Instrument, Aluminium, 109.5 mm, 279 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1456KK4WHCWW
Order Code:
1876734
Product Range
1456CWW Series
Technical Datasheet:
1456KK4WHCWW   Datasheet
See all Technical Docs

Product Information

:
Instrument
:
Aluminium
:
109.5mm
:
279mm
:
264mm
:
IP31
:
Beige, Brown
:
-
:
4.31"
:
10.98"
:
10.39"
:
1456CWW Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1456KK4WHCWW is a 30° Sloped Console with aluminium body, beige top and black case. Solid oiled walnut side on a black, ventilated steel base. Sides are real walnut and each piece has a unique colour and grain. Comes with self adhesive rubber feet and required mounting hardware.
  • Ventilated steel base

Applications

Maintenance & Repair

Contents

Black self-adhesive rubber feet, Required hardware and plated cover screws.

Associated Products

Compare Selected

Related Searches

11 In stock

11 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/9/19

Rs.4,901.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,901.63