You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1457N1602E - 

Metal Enclosure, Watertight, Extruded, EMI / RFI, Flanged, Anodised, Small, Extruded Aluminium

1457N1602E - Metal Enclosure, Watertight, Extruded, EMI / RFI, Flanged,  Anodised, Small, Extruded Aluminium

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1457N1602E
Order Code:
1877039
Product Range
1457-EMI Series
Technical Datasheet:
1457N1602E   Datasheet
See all Technical Docs

Product Information

:
Small
:
Extruded Aluminium
:
54.6mm
:
104mm
:
160mm
:
IP54
:
Transparent
:
-
:
2.15"
:
4.09"
:
6.3"
:
1457-EMI Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1457N1602E is a clear EMI-RFI protection Enclosure with extruded die-cast aluminium panels. It has watertight - heavy duty extruded enclosures designed to house PC boards or for equipment interfacing. Rugged body constructed from one piece, extruded aluminium with a minimum thickness of 1.5mm. Front and rear gasket is a full perimeter conductive foam/fabric made of a Ni/Cu and CPSA (conductive pressure sensitive adhesive).
  • Sized for standard Eurocards
  • Extruded aluminium body includes a recessed area for labels or membrane keypad
  • PC boards mount horizontally by sliding into internal slots extruded into the enclosure body

Applications

Industrial

Contents

Box, 2x Die-cast aluminium end panels, Extruded, Aluminium body, 2x End plate EMI/RFI conductive gaskets, self-adhesive feet and O-ring.

Footnotes

Recommended screw torque is 5lbf/in.

Related Searches

174 In stock

174 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/9/19

Rs.3,248.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,248.27