You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1555G2GY - 

Plastic Enclosure, Watertight, Utility Box, Polycarbonate, 80 mm, 90 mm, 120 mm, IP68

1555G2GY - Plastic Enclosure, Watertight, Utility Box, Polycarbonate, 80 mm, 90 mm, 120 mm, IP68

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1555G2GY
Order Code:
1009493
Technical Datasheet:
1555G2GY   Datasheet
See all Technical Docs

Product Information

:
Utility Box
:
Polycarbonate
:
80mm
:
90mm
:
120mm
:
IP68
:
Grey
:
NEMA 4, 4X, 6, 6P, 12, 13
:
3.15"
:
3.5"
:
4.72"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1555G2GY is a watertight styled lid polycarbonate Enclosure ideally suited for mounting printed circuit boards or DIN rail mounted components. It has gasketed lid with two piece tongue and groove construction provides protection against access of oil, dust and water. The lid is secured with self-captivating - M4 stainless steel machine screws, threaded into integral stainless steel bushings for repetitive assembly and disassembly. Stainless steel hardware is used to avoid corrosion caused by dissimilar metals.
  • UL94-V5A Flammability rating
  • Smooth recessed surface on lid for a membrane keypad or label
  • NEMA 4, 4X, 12, 13 Protection rating
  • Gasket is factory poured using high temperature with silicone rubber gasket material
  • Lid screws are self-captivating

Applications

Industrial

Contents

Box, Styled lid, 4x Cover screws and Preformed silicone gasket.

Alternatives for 1555G2GY

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

1 In stock

1 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/9/19

Rs.1,595.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,595.95