You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1555TGY - 

Plastic Enclosure, Watertight, Multipurpose, ABS, 180 mm, 120 mm, 90 mm, IP66

1555TGY - Plastic Enclosure, Watertight, Multipurpose, ABS, 180 mm, 120 mm, 90 mm, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1555TGY
Order Code:
1877072
Technical Datasheet:
1555TGY   Datasheet
See all Technical Docs

Product Information

:
Multipurpose
:
ABS
:
180mm
:
120mm
:
90mm
:
IP66
:
Grey
:
NEMA 4, 4X
:
7.1"
:
4.7"
:
3.5"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1555TGY is a watertight styled lid ABS plastic Enclosure ideally suited for mounting printed circuit boards or DIN rail mounted components. It has gasketed lid with two piece tongue and groove construction provides protection against access of oil, dust and water. The lid is secured with self-captivating - M4 stainless steel machine screws, threaded into integral stainless steel bushings for repetitive assembly and disassembly. Stainless steel hardware is used to avoid corrosion caused by dissimilar metals.
  • UL94-HB Flammability rating
  • Smooth recessed surface on lid for a membrane keypad or label
  • NEMA 4, 4X, 12, 13 Protection rating
  • Gasket is factory poured using high temperature with silicone rubber gasket material
  • Lid screws are self-captivating

Applications

Industrial

Contents

Box, Styled lid, 4x Cover screws and Preformed silicone gasket.

Associated Products

Compare Selected

Related Searches

1 In stock

1 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

2 will be available for delivery on 31/8/19

More stock available week commencing 7/10/19

Rs.1,538.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,538.76
 
10+ Rs.1,478.41
 
50+ Rs.1,422.62