You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1590BB - 

Metal Enclosure, Shielded, Diecast, IP54, Small, Diecast Aluminium, 119.5 mm, 94 mm, 34 mm, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1590BB
Order Code:
930003
Product Range
1590 Series
Also Known As:
GTIN UPC EAN: 623980538907
Technical Datasheet:
1590BB   Datasheet
See all Technical Docs

Product Information

:
Small
:
Diecast Aluminium
:
119.5mm
:
94mm
:
34mm
:
IP54
:
Natural
:
NEMA 13
:
4.7"
:
3.7"
:
1.34"
:
1590 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

1590 series general purpose, wall-mounting  diecast aluminium enclosure with no mounting flange and standard version. Features lap joint construction that provides protection against access of dust and splashing water and it also has improved EMI/RFI shielding.
  • Includes screws threaded into factory tapped holes
  • Low side wall draft angle (2 degrees or less) for easy P.C. board mounting

Also Known As

GTIN UPC EAN: 623980538907

Alternatives for 1590BB

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.869.51   5+ Rs.846.62   10+ Rs.824.91   25+ Rs.814.48   50+ Rs.804.29   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

696 In stock

140 available for 3 - 5 business days delivery
556 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/9/19

Rs.827.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.827.21
 
5+ Rs.805.43
 
10+ Rs.789.98
 
25+ Rs.774.85
 
50+ Rs.765.17