You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1590LF - 

Metal Enclosure, Small, Diecast Aluminium, 26.4 mm, 50 mm, 101.3 mm, IP54

1590LF - Metal Enclosure, Small, Diecast Aluminium, 26.4 mm, 50 mm, 101.3 mm, IP54
1590LF - Metal Enclosure, Small, Diecast Aluminium, 26.4 mm, 50 mm, 101.3 mm, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1590LF
Order Code:
2580551
Product Range
1590 Series

Product Information

:
Small
:
Diecast Aluminium
:
26.4mm
:
50mm
:
101.3mm
:
IP54
:
Natural
:
-
:
1.039"
:
1.969"
:
3.988"
:
1590 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

1590-RIBBED series (with internal ribs) diecast aluminium enclosure with flanged bottom plate and standard version.
  • Lap joint construction provides protection against access of dust and splashing water
  • Improved EMI/RFI shielding
  • Includes screws threaded into factory tapped holes
  • Low side wall draft angle (2 degrees or less) for easy P.C. board mounting

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 23/9/19

Contact me when back in stock

Rs.1,257.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,257.32
 
3+ Rs.1,208.02
 
5+ Rs.1,162.43
 
10+ Rs.1,080.85
 
25+ Rs.1,062.22