You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1590WDEBK

Metal Enclosure, Diecast, Light Duty, Watertight, Small, Diecast Aluminium, 64.3 mm, 120.2 mm

1590WDEBK - Metal Enclosure, Diecast, Light Duty, Watertight, Small, Diecast Aluminium, 64.3 mm, 120.2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1590WDEBK
Order Code:
2444114
Product Range
1590 Series
Technical Datasheet:
1590WDEBK   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Small

:
Diecast Aluminium

:
64.3mm

:
120.2mm

:
200.2mm

:
IP65

:
Black

:
NEMA 12K

:
2.53"

:
4.73"

:
7.88"

:
1590 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

1590 series general purpose, wall-mounting  diecast aluminium enclosure with no mounting flange and water tight version.
  • Lap joint construction provides protection against access of dust and splashing water
  • Improved EMI/RFI shielding
  • Includes screws threaded into factory tapped holes
  • Low side wall draft angle (2 degrees or less) for easy P.C. board mounting

Alternatives for 1590WDEBK

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ Rs.2,682.50   3+ Rs.2,559.27   5+ Rs.2,380.61   10+ Rs.2,249.22   More Pricing...

Restricted Item Add

Available for back order

More stock available to supplier lead times which is approximately 14/9/20

Notify me when back in stock

View all alternatives / recommendations

Rs.2,481.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,481.96
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.2,440.48
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.2,360.15
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.2,267.64
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.2,216.92
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.