You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1590WEEBK - 

Metal Enclosure, Diecast, Light Duty, Watertight, Small, Diecast Aluminium, 84.5 mm, 120.2 mm

1590WEEBK - Metal Enclosure, Diecast, Light Duty, Watertight, Small, Diecast Aluminium, 84.5 mm, 120.2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1590WEEBK
Order Code:
2444116
Product Range
1590 Series
Technical Datasheet:
1590WEEBK   Datasheet
See all Technical Docs

Product Information

:
Small
:
Diecast Aluminium
:
84.5mm
:
120.2mm
:
200.2mm
:
IP65
:
Black
:
NEMA 12K
:
3.33"
:
4.73"
:
7.88"
:
1590 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

1590 series general purpose, wall-mounting  diecast aluminium enclosure with no mounting flange and water tight version.
  • Lap joint construction provides protection against access of dust and splashing water
  • Improved EMI/RFI shielding
  • Includes screws threaded into factory tapped holes
  • Low side wall draft angle (2 degrees or less) for easy P.C. board mounting

Alternatives for 1590WEEBK

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.2,853.64   3+ Rs.2,644.52   5+ Rs.2,366.09   10+ Rs.2,192.81   More Pricing...

Restricted Item Add

Related Searches

1 In stock

1 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Rs.2,979.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,979.52
 
10+ Rs.2,918.72
 
50+ Rs.2,860.34