You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1590WJBK - 

Metal Enclosure, Diecast, Light Duty, Watertight, Small, Diecast Aluminium, 49 mm, 95 mm, 145 mm

1590WJBK - Metal Enclosure, Diecast, Light Duty, Watertight, Small, Diecast Aluminium, 49 mm, 95 mm, 145 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1590WJBK
Order Code:
1877101
Product Range
1590 Series
Technical Datasheet:
1590WJBK   Datasheet
See all Technical Docs

Product Information

:
Small
:
Diecast Aluminium
:
49mm
:
95mm
:
145mm
:
IP65
:
Black
:
-
:
1.9"
:
3.74"
:
5.7"
:
1590 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

1590 series general purpose, wall-mounting  diecast aluminium enclosure with no mounting flange and water tight version.
  • Lap joint construction provides protection against access of dust and splashing water
  • Improved EMI/RFI shielding
  • Includes screws threaded into factory tapped holes
  • Low side wall draft angle (2 degrees or less) for easy P.C. board mounting

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 7/10/19

Contact me when back in stock

Rs.1,476.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,476.59