You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1591XXBSBK - 

Plastic Enclosure, Multipurpose, Plastic, 28.25 mm, 113.82 mm, 63.32 mm, IP54

1591XXBSBK - Plastic Enclosure, Multipurpose, Plastic, 28.25 mm, 113.82 mm, 63.32 mm, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1591XXBSBK
Order Code:
1511184
Technical Datasheet:
1591XXBSBK   Datasheet
See all Technical Docs

Product Information

:
Multipurpose
:
Plastic
:
28.25mm
:
113.82mm
:
63.32mm
:
IP54
:
Black
:
-
:
1.112"
:
4.481"
:
2.493"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1591XXBSBK is a multi-purpose Enclosure made of economical version plastic with a satin texture and ideally suited for mounting printed circuit boards horizontally. It has strong - tongue and groove lid to box construction provides protection against access of dust and splashing water.
  • Lid and box both contain - moulded in PC board standoffs
  • Lid is secured with black self-tapping #4 x 0.5" Philips screws

Applications

Industrial

Contents

Box and Lid.

Related Searches

42 In stock

42 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/9/19

Rs.337.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.337.87
 
5+ Rs.331.11
 
10+ Rs.324.49
 
25+ Rs.303.40
 
50+ Rs.297.34