You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1593JBK - 

Plastic Enclosure, Recessed Top, Handheld, ABS, 27.5 mm, 66.25 mm, 66.25 mm

1593JBK - Plastic Enclosure, Recessed Top, Handheld, ABS, 27.5 mm, 66.25 mm, 66.25 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1593JBK
Order Code:
3536312
Product Range
1593 Series
Technical Datasheet:
1593JBK   Datasheet
See all Technical Docs

Product Information

:
Handheld
:
ABS
:
27.5mm
:
66.25mm
:
66.25mm
:
-
:
Black
:
-
:
1.08"
:
2.6"
:
2.61"
:
1593 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1593 series enclosures from Hammond are ABS (Acrylonitrile Butadiene Styrene) hand held instrument enclosures suitable for mounting PCB.
  • Designed to house PCB boards or for equipment interfacing
  • Units with battery door have long life
  • Moulded in black colour ABS material
  • Unit is secured with self tapping screw
  • Lap joint construction provides protection against dust and water
  • Ergonomically designed for a comfortable fit into the user's hand

Applications

Industrial, Safety

Alternatives for 1593JBK

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add
     

Each

1+ Rs.198.01   3+ Rs.189.01   5+ Rs.176.95   10+ Rs.166.33   More Pricing...

Restricted Item Add
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

75 will be available for delivery on 18/9/19

More stock available week commencing 30/9/19

Contact me when back in stock

Rs.239.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.239.59