You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1593NALTBU
ENCLOSURE, INSTRUMENT, ABS, TRANS BLUE
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1593NALTBU
- Order Code:
- 3276686
- Technical Datasheet:
- 1593NALTBU Datasheet
Product Range Selector (1593AL Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Instrument
- :
- ABS
- :
- 25.4mm
- :
- 73.7mm
- :
- 109.2mm
- :
- IP54
- :
- Blue, Transparent
- :
- -
- :
- 1"
- :
- 2.9"
- :
- 4.3"
- :
- 1593AL Series
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.898.77 | |
5+ | Rs.880.80 | |
10+ | Rs.862.82 | |
25+ | Rs.844.85 | |
50+ | Rs.826.87 |
Pricing is unavailable. Please contact customer services.