You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PBPA19014UNF
Panel, Blanking, 8U, Aluminium, Unfinished, Standard 19" Rack Cabinets 355 mm, 482.6 mm
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- PBPA19014UNF
- Order Code:
- 3536683
- Technical Datasheet:
- PBPA19014UNF Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Rack Panel
- :
- 8U
- :
- Aluminium
- :
- Unfinished
- :
- Standard 19" Rack Cabinets
- :
- 355.6mm
- :
- 482.6mm
- :
- 14"
- :
- 19"
- :
- -
Technical Docs (1)
Product Overview
- Fits standard EIA-310-D compliant square hole rails
- 8 Mounting slots
Applications
Industrial
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each