You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RCHD1914BK1
LOCKING DOOR, 13.88", STEEL
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- RCHD1914BK1
- Order Code:
- 2112065
- Technical Datasheet:
- RCHD1914BK1 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Locking Door
- :
- RCHV Rack Cabinets
- :
- Steel
- :
- Black
- :
- 13.88"
- :
- 18.88"
- :
- -
Technical Docs (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/2/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.11,271.63 | |
2+ | Rs.11,174.80 | |
5+ | Rs.11,077.96 | |
10+ | Rs.10,722.00 |
Pricing is unavailable. Please contact customer services.