You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RCHD1922LG1
LOCKING DOOR, 22.62", STEEL, GREY
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- RCHD1922LG1
- Order Code:
- 2706087
- Technical Datasheet:
- RCHD1922LG1 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Locking Door
- :
- RCHV Series 13U Knockdown Heavy Duty Vented Desktop Cabinets
- :
- Steel
- :
- Grey
- :
- 22.62"
- :
- 18.88"
- :
- -
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.10,569.60 | |
10+ | Rs.10,358.21 |
Pricing is unavailable. Please contact customer services.