You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RS5705 - 

Plastic Enclosure, RITEC Sealed, 250mm, Outdoor / Waterproof, ABS, 95 mm, 200 mm, 250 mm, IP65

RS5705 - Plastic Enclosure, RITEC Sealed, 250mm, Outdoor / Waterproof, ABS, 95 mm, 200 mm, 250 mm, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
RS5705
Order Code:
1877263
Technical Datasheet:
RS5705   Datasheet
See all Technical Docs

Product Information

:
Outdoor / Waterproof
:
ABS
:
95mm
:
200mm
:
250mm
:
IP65
:
Grey
:
-
:
3.74"
:
7.87"
:
9.84"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RS5705 is a RITEC Sealed Enclosure made of ABS (acrylonitrile butadiene styrene) plastic with a light texture. Designed to house PC boards sealed from dust and water. Two part styled lid construction. Top half includes smooth recessed area for membrane, label or silk screen. PC board standoffs are moulded into the bottom (two smallest sizes) and moulded into both halves of the enclosure (two largest sizes) with four short M3 self-tapping screws.
  • Gasketed lid with two piece tongue, groove provides protection against access of oil, dust & water
  • Groove provides protection against access of oil, dust and water
  • M4 assembly screw
  • Lid screws are self captivating

Applications

Industrial

Alternatives for RS5705

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.2,639.52   3+ Rs.2,587.34   5+ Rs.2,507.16   10+ Rs.2,428.26   25+ Rs.2,243.72   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.2,508.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,508.98
 
2+ Rs.2,373.04
 
5+ Rs.2,244.76
 
10+ Rs.2,095.82
 
25+ Rs.2,018.11
 
50+ Rs.1,895.30