Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.2,491.300 |
| 10+ | Rs.2,468.060 |
| 25+ | Rs.2,402.550 |
| 100+ | Rs.2,353.860 |
| 250+ | Rs.2,310.310 |
Product Information
Product Overview
Han-Eco® B is a new series of high-performance plastic hoods and housings, which are suitable for both indoor and outdoor applications. The range complies with standards IEC 61948 and EN 45545-2, offers IP66 protection and substantial weight savings compared to traditional metal housings. With Han-Eco® B, you also have the ability to rear mount inserts. Instead of installing cables through the bulkhead mounted housing, pre-assembled inserts can be directly snapped into the housing from the rear. Both monobloc and modular inserts can be used with the Han-Eco® B, giving you an unparalleled choice of data, signal and power options.
Applications
Data / Computing, Industrial, Power Management, Signal Processing, Telecommunications
Technical Specifications
Nylon (Polyamide), Fibreglass Reinforced
6B
Han-Eco B
1 Lever
Harting Han-Eco B Series Inserts & Modules
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

