You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

21 03 282 1405 - 

Circular Connector, Harax M12-L Series, Cable Mount Plug, 4 Contacts, Crimp Pin, Threaded

21 03 282 1405 - Circular Connector, Harax M12-L Series, Cable Mount Plug, 4 Contacts, Crimp Pin, Threaded
21 03 282 1405 - Circular Connector, Harax M12-L Series, Cable Mount Plug, 4 Contacts, Crimp Pin, Threaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
21 03 282 1405
Order Code:
2314535
Product Range
Harax M12-L Series
Technical Datasheet:
21 03 282 1405   Datasheet
See all Technical Docs

Product Overview

The 21 03 282 1405 is a 4-pole harax M12 series Circular Cable Connector, plug with d-coded mating face. 0.34 to 0.75mm² wire cross section area with IDC termination.
  • IP65/IP67 Protection
  • Robust design
  • 360° Shielding termination

Applications

Industrial

Product Information

:
Harax M12-L Series
:
Cable Mount Plug
:
4Contacts
:
Crimp Pin
:
Threaded
:
-
:
-
:
-
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

18 In stock

10 available for 4 - 6 business days delivery
8 available for 5 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 26/8/19

Rs.2,905.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,905.23
 
5+ Rs.2,748.23