You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
21011009928
Circular Connector Contact, PE contact, Pin, Crimp, 20 AWG, Harting M12 Power Sensor Connectors
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 21011009928
- Order Code:
- 2696098
Product Overview
- Conductor cross section is 20AWG
- Copper alloy with gold plated contacts
- 24.8mm length
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Pin
- :
- Crimp
- :
- 20AWG
- :
- -
- :
- Harting M12 Power Sensor Connectors
- :
- Gold Plated Contacts
- :
- Copper Alloy
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.189.23 | |
10+ | Rs.180.10 | |
50+ | Rs.170.47 | |
100+ | Rs.163.54 | |
250+ | Rs.157.80 |
Pricing is unavailable. Please contact customer services.