You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
21031112305
SENSOR CONNECTOR, 3POS, RCPT, CABLE
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 21031112305
- Order Code:
- 3221395
- Technical Datasheet:
- 21031112305 Datasheet
Product Range Selector (HARAX Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- HARAX Series
- :
- M12
- :
- Female
- :
- 3 Positions
- :
- IDC / IDT Socket
- :
- Straight Cable Mount
- :
- IP65, IP67
- :
- A Coded
- :
- Nylon (Polyamide), Zinc Body
- :
- Brass
- :
- Gold
- :
- 4A
- :
- 32V
Technical Docs (2)
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/3/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each