You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

M20-1060800 - 

Connector Housing, M20-1 Series, Receptacle, 8 Ways, 2.54 mm, M20 Series Crimp Contacts

M20-1060800 - Connector Housing, M20-1 Series, Receptacle, 8 Ways, 2.54 mm, M20 Series Crimp Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M20-1060800
Order Code:
865667
Product Range
M20-1 Series
Technical Datasheet:
M20-1060800   Datasheet
See all Technical Docs

Product Overview

The M20-1060800 is a 8-position single row SIL Crimp Housing made of black polyphenylene and polystyrene (PPE + PS). It can be used with M20-1160042, M20-1160046, M20-1180042 or M20-1180046 crimp contacts and mating male connectors.
  • Suitable for wire sizes 22 to 30 AWG
  • 3A AC/DC Current rating
  • 250VAC Maximum voltage rating
  • 20mR Contact resistance
  • 5000MR Minimum insulation resistance
  • 1500VAC for one minute Dielectric strength
  • Operating temperature range -40°C to 105°C
  • UL94 V-1 black colour polyphenylene and polystyrene (PPE + PS) material

Applications

Commercial, Industrial

Product Information

:
M20-1 Series
:
Receptacle
:
8Ways
:
2.54mm
:
M20 Series Crimp Contacts
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for M20-1060800

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

50+ Rs.4.68   500+ Rs.3.30   1500+ Rs.2.81   2500+ Rs.2.25   5000+ Rs.2.14   10000+ Rs.2.02   More Pricing...

Restricted Item Add
     

Each

1+ Rs.45.96   10+ Rs.43.06   25+ Rs.38.77   50+ Rs.34.45   100+ Rs.33.01   250+ Rs.30.14   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

3,250 In stock

3,250 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Rs.21.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.21.72
 
250+ Rs.17.37
 
1000+ Rs.13.82
 
5000+ Rs.12.50
 
10000+ Rs.12.34