You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M20-1060800

Connector Housing, M20-1 Series, Receptacle, 8 Ways, 2.54 mm, M20 Series Crimp Contacts

M20-1060800 - Connector Housing, M20-1 Series, Receptacle, 8 Ways, 2.54 mm, M20 Series Crimp Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M20-1060800
Order Code:
865667
Product Range
M20-1 Series
Technical Datasheet:
M20-1060800   Datasheet
See all Technical Docs

Product Overview

The M20-1060800 is a 8-position single row SIL Crimp Housing made of black polyphenylene and polystyrene (PPE + PS). It can be used with M20-1160042, M20-1160046, M20-1180042 or M20-1180046 crimp contacts and mating male connectors.
  • Suitable for wire sizes 22 to 30 AWG
  • 3A AC/DC Current rating
  • 250VAC Maximum voltage rating
  • 20mR Contact resistance
  • 5000MR Minimum insulation resistance
  • 1500VAC for one minute Dielectric strength
  • Operating temperature range -40°C to 105°C
  • UL94 V-1 black colour polyphenylene and polystyrene (PPE + PS) material

Applications

Commercial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
M20-1 Series

:
Receptacle

:
8Ways

:
2.54mm

:
M20 Series Crimp Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

2,030 In stock Need more?

2,030 available for 4 - 6 business days delivery

Rs.21.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.21.80
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.21.37
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.14.68
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.13.38
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Rs.13.22
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.