You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M55-6021242R

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount

M55-6021242R - PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M55-6021242R
Order Code:
2894500
Product Range
Archer Kontrol M55-602 Series
Technical Datasheet:
M55-6021242R   Datasheet
See all Technical Docs

Product Overview

  • All connector housings include location pegs for additional placement assistance on the PCB
  • SMT side tabs for additional peel strength and strain relief when soldered down
  • 1.2A max per contact
  • 25mR max initial resistance (Additional 10mR after conditioning)
  • Durability (EIA-364-13C): 500 operations
  • Fully shrouded and polarised

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
1.27mm

:
2Rows

:
12Contacts

:
Surface Mount

:
Archer Kontrol M55-602 Series

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Available for back order

More stock available to supplier lead times which is approximately 8/2/21

Notify me when back in stock

Rs.106.09

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 200 Minimum: 200
Quantity Price Your Price
 
 
200+ Rs.106.09
Promotional price
Contract Price
Web only price
Web only contract price
 
400+ Rs.95.99
Promotional price
Contract Price
Web only price
Web only contract price
 
600+ Rs.88.41
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.75.78
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Rs.73.25
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange