You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HARWIN M55-6022642R

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Surface Mount

HARWIN M55-6022642R
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M55-6022642R
Order Code:
2894503

Enter your custom part number in the textbox above

Product Range
Archer Kontrol M55-602
Technical Datasheet:
M55-6022642R   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Archer Kontrol M55-602)

See all from this product range

Product Overview

  • All connector housings include location pegs for additional placement assistance on the PCB
  • SMT side tabs for additional peel strength and strain relief when soldered down
  • 1.2A max per contact
  • 25mR max initial resistance (Additional 10mR after conditioning)
  • Durability (EIA-364-13C): 500 operations
  • Fully shrouded and polarised

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
1.27mm

:
2Rows

:
26Contacts

:
Surface Mount

:
Archer Kontrol M55-602

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2894567 Check stock

Available for back order

More stock available to supplier lead times which is approximately 1/4/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Rs.207.46

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 200 Minimum: 200
  • 200+
  • 400+
  • 600+
  • 1000+
  • 2000+
  • 5000+
Quantity Price Your Price
 
 
200+ Rs.207.46
Promotional price
Contract Price
Web only price
Web only contract price
 
400+ Rs.182.31
Promotional price
Contract Price
Web only price
Web only contract price
 
600+ Rs.177.28
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.152.13
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Rs.147.10
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.137.04
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
200 (Cut Tape 2894567) x 211.61 = Rs.42,322.00
Total Price: Rs.42,322.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
200 (Reel 2894503) x 207.46 = Rs.41,492.00
Total Price: Rs.41,492.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2894567
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.