You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARWIN M55-6025042R
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M55-6025042R
- Order Code:
- 2894505
-
- Product Range
- Archer Kontrol M55-602
- Technical Datasheet:
- M55-6025042R Datasheet
Product Range Selector (Archer Kontrol M55-602)
See all from this product rangeProduct Overview
- All connector housings include location pegs for additional placement assistance on the PCB
- SMT side tabs for additional peel strength and strain relief when soldered down
- 1.2A max per contact
- 25mR max initial resistance (Additional 10mR after conditioning)
- Durability (EIA-364-13C): 500 operations
- Fully shrouded and polarised
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 1.27mm
- :
- 2Rows
- :
- 50Contacts
- :
- Surface Mount
- :
- Archer Kontrol M55-602
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 8/4/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 200+
- 400+
- 600+
- 1000+
- 2000+
Quantity | Price | Your Price |
---|---|---|
200+ | Rs.356.66 | |
400+ | Rs.313.42 | |
600+ | Rs.304.77 | |
1000+ | Rs.261.53 | |
2000+ | Rs.252.88 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.