You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

M80-0190005 - 

Contact, Datamate M80 Series, Socket, Crimp, 28 AWG, Gold Plated Contacts

M80-0190005 - Contact, Datamate M80 Series, Socket, Crimp, 28 AWG, Gold Plated Contacts
M80-0190005 - Contact, Datamate M80 Series, Socket, Crimp, 28 AWG, Gold Plated Contacts
M80-0190005 - Contact, Datamate M80 Series, Socket, Crimp, 28 AWG, Gold Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M80-0190005
Order Code:
2853674
Product Range
Datamate M80 Series
Technical Datasheet:
M80-0190005   Datasheet
See all Technical Docs

Product Overview

The Datamate series high performance/high reliability Connector range is approved to meet the exacting requirements of British Standard 9525-F0033, this conformity is made possible by Harwin's high reliability 4 finger beryllium copper contact technology. The contact features a 4 finger beryllium copper clip to ensure integrity of connection under the most severe conditions. The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration and shock or operates in harsh environments.
  • J-Tek and L-Tek fixing variants offer additional security
  • Mates with known industry equivalents
  • Ideal for COTS applications

Applications

Industrial, Aerospace, Defence, Military

Product Information

:
Datamate M80 Series
:
Socket
:
Crimp
:
28AWG
:
Gold Plated Contacts
:
Harwin Datamate J-Tek/L-Tek/Mix-Tek Series Connectors
:
32AWG
:
Beryllium Copper
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2,124 In stock

2,124 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/9/19

Rs.62.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.62.89
 
10+ Rs.55.55
 
25+ Rs.52.25
 
50+ Rs.50.07
 
100+ Rs.47.89
 
250+ Rs.43.54