Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No181-50840
Order Code855819
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No181-50840
Order Code855819
Product RangeTUK SGACK902S Keystone Coupler
Raceway / Duct MaterialThermoplastic
Raceway / Duct ColourBlack
External Length75mm
External Width20mm
External Height35mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
Thermoplastic
External Length
75mm
External Height
35mm
SVHC
To Be Advised
Raceway / Duct Colour
Black
External Width
20mm
Product Range
TUK SGACK902S Keystone Coupler
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0