You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ACCESS-TOUCH-EVAL - 

Capacitive Touch Keypad Demonstration Board

ACCESS-TOUCH-EVAL - Capacitive Touch Keypad Demonstration Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HEXWAX HEXWAX
Manufacturer Part No:
ACCESS-TOUCH-EVAL
Order Code:
1670842
See all Technical Docs

Product Overview

The ACCESS-TOUCH-EVAL is an integrated combination key access controller featuring tough sensitive keys for vandal proof operation. An accompanying design blueprint is available for a complete low cost, access control product. The access touch uses capacitive touch sensing technology. The PCB keyboard shown can be overlaid by a non metallic covering. It automatically calculates signal averages to compensate for track capacitance, water splashes, etc. A buzzer output provides audio feedback as buttons are pressed. When the correct code is entered, the door release output is activated for a fixed time delay. The sequence of keys pressed prior to entering the code is unimportant. To change the access code, an electrical switch is closed and the new code is entered twice. LEDs indicate open, closed and set code states. All LEDs turn off when the device enters a sleep state.
  • Vandal proof design, no parts need to be physically exposed
  • Codes may be up to eight digits
  • Audio feedback on touch press
  • Safe controller mode available
  • 20pin SSOP package

Applications

Sensing & Instrumentation

Product Information

:
Sensing - Touch, Proximity
:
Hexwax
:
PIC16F631
:
Touch Sensor
:
Board Only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.10,121.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.10,121.00