You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3240-10P-C(50)

Rectangular Connector, 3200 Series, 10 Contacts, Plug, 0.8 mm, Solder, 1 Row

3240-10P-C(50) - Rectangular Connector, 3200 Series, 10 Contacts, Plug, 0.8 mm, Solder, 1 Row

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3240-10P-C(50)
Order Code:
2427572
Product Range
3200 Series
Also Known As:
232-0048-8-50
Technical Datasheet:
3240-10P-C(50)   Datasheet
See all Technical Docs

Product Overview

The 3200 series Connector is to be used for EMI-proof micro-miniature interface compatible with SMT. This series is designed to meet demands for smaller and thinner electronic equipment. The plug connector can be terminated by soldering so that they are compatible with various types of wires.
  • Easy to mount on PCBs due to one-row SMT system
  • Plugs are ESD protected by a metal shell

Applications

Portable Devices, Computers & Computer Peripherals, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3200 Series

:
10Contacts

:
Plug

:
0.8mm

:
Solder

:
1 Row

:
Gold Plated Contacts

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

232-0048-8-50

No Longer Stocked

Rs.274.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.274.02
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.262.63
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.240.74
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.229.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.218.86
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.191.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.