Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-2428SCFA(04)
Order Code4408646
Product RangeDF11 Series
4,069 In Stock
Need more?
4069 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.8.760 |
10+ | Rs.7.400 |
25+ | Rs.6.950 |
50+ | Rs.6.610 |
100+ | Rs.6.320 |
250+ | Rs.5.930 |
500+ | Rs.5.660 |
1000+ | Rs.5.400 |
2500+ | Rs.5.080 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-2428SCFA(04)
Order Code4408646
Product RangeDF11 Series
Product RangeDF11 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithHirose SignalBee DF11 Series Wire-to-Board Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Copper
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
DF11 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Hirose SignalBee DF11 Series Wire-to-Board Connectors
Contact Material
Phosphor Copper
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000182