You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DF19G-14S-1C(05)

Connector Housing, DF19 Series, Receptacle, 14 Ways, 1 mm, DF19 Series Contacts

HIROSE(HRS) DF19G-14S-1C(05)
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF19G-14S-1C(05)
Order Code:
1719150
Product Range
DF19 Series
Also Known As:
685-0005-3-05
Technical Datasheet:
DF19G-14S-1C(05)   Datasheet
See all Technical Docs

Product Range Selector (DF19 Series)

See all from this product range

Product Overview

The DF19 series board to cable/board to FPC/board to micro-coaxial Cable Connector accepts discrete wire, thin micro-coaxial cable and FPC. The same receptacle will accept plugs terminated with discrete wire, FPC or micro-coaxial cable. The plug assembly external dimensions remain the same when is terminated with discrete wire, FPC or micro- coaxial cable. The device design engineers have a choice of mounting styles-top-board, offset, reverse mount offset and vertical. The metal grounding plates connect with the common ground line.
  • Small configuration and board space
  • Common use of receptacle
  • Uniform external dimensions
  • Variety of mounting styles
  • Ground connection

Applications

Portable Devices, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DF19 Series

:
Receptacle (View Associated Connectors)

:
14Ways

:
1mm

:
DF19 Series Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

685-0005-3-05

No Longer Manufactured

Rs.69.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.69.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.54.72
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.47.58
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.42.75
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.38.00
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.34.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --