You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DF19G-20S-1C(05)

Connector Housing, DF19 Series, Receptacle, 20 Ways, 1 mm, DF19 Series Contacts

HIROSE(HRS) DF19G-20S-1C(05)
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF19G-20S-1C(05)
Order Code:
1719152
Product Range
DF19 Series
Also Known As:
685-0007-9-05
Technical Datasheet:
DF19G-20S-1C(05)   Datasheet
See all Technical Docs

Product Range Selector (DF19 Series)

See all from this product range

Product Overview

The DF19G-20S-1C(05) from Hirose is a wire to board plug for FPC with grounding plate. It is a 1mm pitch, 20 position, single row high-performance connector for LVDS high-speed differential signals.
  • Polyamide insulator
  • Current rating is 1A
  • Voltage rating is 100VAC
  • Operating temperature range from -35°C to 85°C
  • Phosphor bronze with gold plated contacts

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DF19 Series

:
Receptacle (View Associated Connectors)

:
20Ways

:
1mm

:
DF19 Series Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

685-0007-9-05

No Longer Manufactured

Rs.87.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.87.23
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.69.31
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.60.27
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.54.17
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.48.00
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.43.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --