You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DF33C-6DP-3.3DSA(24)

Pin Header, Wire-to-Board, 3.3 mm, 2 Rows, 6 Contacts, Through Hole, EnerBee DF33C Series

DF33C-6DP-3.3DSA(24) - Pin Header, Wire-to-Board, 3.3 mm, 2 Rows, 6 Contacts, Through Hole, EnerBee DF33C Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF33C-6DP-3.3DSA(24)
Order Code:
2490716
Product Range
EnerBee DF33C Series
Also Known As:
676-1114-3-24
See all Technical Docs

Product Overview

The EnerBee DF33C series 3.3mm pitch Small Size Connector Housing for internal power source. It is made of glass-filled resin and used in the header housing to help stabilize the pins and decrease cooling shrinkage from the soldering process.
  • 5A Current capacity
  • Secure lock mechanism
  • Incorrect mating prevention
  • Accurate board placement
  • Supports resin sealing
  • Short circuit prevention
  • Excellent contact retention
  • Number of positions 2, 3, 4, 5, 6, 8, 10 and 12
  • Number of rows (Interface) 1, 2
  • 30 Mating/unmating cycles
  • -35 to 85°C Operating temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
3.3mm

:
2Rows

:
6Contacts

:
Through Hole

:
EnerBee DF33C Series

:
Shrouded

:
Brass

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Also Known As

676-1114-3-24

No Longer Stocked

Rs.41.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.41.82
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.39.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.30.05
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.26.13
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.21.56
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.18.95
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange